Wurth Elektronik Spacer Stud M4, 35 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2985
- Mfr. Part No.:
- 971350471
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.20
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- Plus 1,510 unit(s) shipping from 09 November 2026
- Plus 2,800 unit(s) shipping from 13 November 2026
- Plus 1,250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.62 | €6.20 |
| 50 - 90 | €0.559 | €5.59 |
| 100 + | €0.533 | €5.33 |
*price indicative
- RS Stock No.:
- 205-2985
- Mfr. Part No.:
- 971350471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 35mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 9mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 35mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 9mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 35mm Length - 971350471
This spacer stud is a double-threaded metric standoff designed to provide a compact, reliable separation between components in assemblies. Machined from steel with a hexagonal form and a protective gloss zinc coating, it combines a male-female threaded arrangement with a through hole to support secure fastening and alignment in confined mechanical or electro-mechanical installations.
Features and Benefits:
• M4 threads on both ends provide straightforward metric fastening
• Hexagon shape allows torque application using common tools
• Gloss zinc finish resists surface corrosion during service
• 9mm internal hole depth permits controlled screw engagement
• 35mm overall length enables consistent component spacing
• Hexagon shape allows torque application using common tools
• Gloss zinc finish resists surface corrosion during service
• 9mm internal hole depth permits controlled screw engagement
• 35mm overall length enables consistent component spacing
Applications
• Suitable for panel-to-panel separation in cabinets
• Ideal for fastening boards where space is limited
• Used with threaded assemblies requiring male/female standoffs
• Can be used for mounting modules inside enclosures
• Suitable for general-purpose mechanical stacking of parts
• Ideal for fastening boards where space is limited
• Used with threaded assemblies requiring male/female standoffs
• Can be used for mounting modules inside enclosures
• Suitable for general-purpose mechanical stacking of parts
What thread sizes are provided at each end?
Both ends use M4 threads providing symmetrical fastening.
How does the hex profile assist in installation?
The 7mm across-flat hex allows secure tightening with a standard spanner.
What is the material and surface treatment?
It is manufactured from steel with a gloss zinc finish.
What internal depth is available for captive fasteners?
The hole depth measures 9mm for controlled screw penetration.
Which compliance standards does it meet?
It conforms to RoHS and REACH requirements.
Related links
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
