Wurth Elektronik Spacer Stud M2.5, 15 mm Body, Steel
- RS Stock No.:
- 205-3014
- Mfr. Part No.:
- 970150151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€692.50
(exc. VAT)
€852.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 15 March 2027
- Plus 2,500 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2500 + | €0.277 | €692.50 |
*price indicative
- RS Stock No.:
- 205-3014
- Mfr. Part No.:
- 970150151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 15mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 15mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 15mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 15mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 15mm Length - 970150151
This spacer stud is a female-to-female hex component designed to provide rigid separation and threaded connection within assemblies. It is intended for mechanical or electronic fastening where a compact, threaded spacer is required and is finished to resist surface degradation in standard applications.
Features and Benefits:
• Gloss zinc finish reduces surface corrosion risk
• Steel construction provides structural rigidity
• Female-to-female threads allow through-stack fastening
• Hexagonal form permits torque application with spanner
• M2.5 threading supports fine fastener engagement
• Steel construction provides structural rigidity
• Female-to-female threads allow through-stack fastening
• Hexagonal form permits torque application with spanner
• M2.5 threading supports fine fastener engagement
Applications
• Suitable for spacing circuit assemblies in Compact enclosures
• Ideal for securing stacked panels with threaded fixings
• Used for creating fixed standoffs between mechanical parts
• Can be used for insulating separation in small assemblies
• Ideal for securing stacked panels with threaded fixings
• Used for creating fixed standoffs between mechanical parts
• Can be used for insulating separation in small assemblies
What thread specification does it use?
It uses M2.5 internal threads at both ends.
What external profile allows wrenching?
The external hex profile measures 5mm across the flats for spanner use.
How deep are the internal bores?
Each end features a 15mm hole depth to accommodate engaged fasteners.
What surface treatment is applied?
A gloss zinc plating is applied to the steel surface for finish and protection.
Related links
- Wurth Elektronik Spacer Stud M2.5 Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M4 Steel
