Wurth Elektronik Standoff M5, 35 mm Body, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 19 October 2026
  • Plus 4,360 unit(s) shipping from 26 October 2026
  • Plus 1,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.745€7.45
50 - 90€0.572€5.72
100 - 190€0.52€5.20
200 +€0.486€4.86

*price indicative

RS Stock No.:
205-3079
Mfr. Part No.:
970350581
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

35mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 35mm

Wrench (SW) = 8

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy