Leitz Stapler Stapler, 30 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-447
- Mfr. Part No.:
- 55000035
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.48 |
*price indicative
- RS Stock No.:
- 652-447
- Mfr. Part No.:
- 55000035
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 30 | |
| Insertion Depth | 3.00mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Blue | |
| Material | Metal, Plastic | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 30 | ||
Insertion Depth 3.00mm | ||
Compatible Staple Size 6 mm | ||
Colour Blue | ||
Material Metal, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Office Stapler is a reliable companion for everyday office tasks, designed to deliver impeccable stapling results. With patented Direct Impact Technology, this stapler effortlessly handles up to 30 sheets of 80gsm paper, ensuring precision and ease of use with each action. Its innovative design incorporates a handy integrated staple remover and a push-button mechanism for simple anvil adjustment between stapling modes. Crafted from a blend of metal and Durable plastic, the stapler embodies both functionality and style, making it an essential tool for any workspace.
Staples up to 30 sheets of paper (80 gsm) for versatile use in various projects
Effortless and accurate stapling thanks to patented Direct Impact Technology
Integrated staple remover provides added convenience for quick corrections
180° opening facilitates easy loading and processing of papers
Top loading mechanism ensures quick and simple staple replacement
Designed for use with Leitz Power Performance staples (24/6 and 26/6) for optimal results
Guarantee of Sharp edges through rigorous quality checks for consistent performance
Lightweight at 165 g, making it easy to handle and transport
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
