RS Better World

RS PRO Polypropylene, Recycled Plastic Storage Container, 300 mm x 400 mm x 100 mm, Grey

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
630-946
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Storage Bin

Product Type

Storage Container

Portable

Yes

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

400mm

Overall Depth

300mm

Colour

Grey

For Use With

Total (NL) No. of Louvres

Better World Claim

Recycled Materials

Better World Product

Yes

Load Capacity

9L

COO (Country of Origin):
IT

RS PRO 9 L Polypropylene Storage Container


This RS PRO storage container is designed for efficient organisation and storage of various items. Made from Durable polypropylene, it is Ideal for industrial environments where robust and reliable storage solutions are required. Its grey colour provides a professional appearance, making it suitable for both workshop and office settings.

Features and Benefits


Polypropylene Construction: Provides durability and resistance to chemicals.
9 Litre Capacity: Offers ample space for storing various items.
Portable Design: Easy to transport and reposition as needed.
Grey Colour: Neutral tone that blends well in any environment.
REACH and RoHS Compliant: Ensures adherence to safety and environmental standards.

Applications


Warehousing
Workshops
Manufacturing Facilities
Retail Storage

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy