RS Better World
RS PRO Polypropylene, Recycled Plastic Storage Container, 600 mm x 400 mm x 320 mm, Grey
- RS Stock No.:
- 630-957
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.36
(exc. VAT)
€28.73
(inc. VAT)
In Stock
- Plus 194 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-957
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Storage Bin | |
| Product Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 320mm | |
| Overall Width | 400mm | |
| Overall Depth | 600mm | |
| Colour | Grey | |
| For Use With | Total (NL) No. of Louvres | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Load Capacity | 64L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Storage Bin | ||
Product Type Storage Container | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 320mm | ||
Overall Width 400mm | ||
Overall Depth 600mm | ||
Colour Grey | ||
For Use With Total (NL) No. of Louvres | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Load Capacity 64L | ||
- COO (Country of Origin):
- IT
RS PRO Polypropylene Storage Container, 64 L Capacity
This RS PRO storage container is designed for efficient organisation and storage in industrial and commercial environments. Made from Durable polypropylene, it offers a robust solution for storing various items while ensuring easy access and portability. With a generous 64-litre capacity, it is Ideal for managing inventory or tools in workshops and warehouses.
Features and Benefits
Material: Polypropylene construction ensures durability and resistance to chemicals.
Capacity: 64-litre capacity provides ample storage space for various items.
Portability: Lightweight design allows for easy movement and handling.
Dimensions: 600 mm width, 400 mm depth, and 320 mm height optimize storage space.
Colour: Grey finish offers a professional appearance suitable for industrial settings.
Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Capacity: 64-litre capacity provides ample storage space for various items.
Portability: Lightweight design allows for easy movement and handling.
Dimensions: 600 mm width, 400 mm depth, and 320 mm height optimize storage space.
Colour: Grey finish offers a professional appearance suitable for industrial settings.
Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Applications
Warehousing
Manufacturing facilities
Workshops
Retail storage
Manufacturing facilities
Workshops
Retail storage
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene 300 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 70 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 170 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 130 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 220 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 30 mm, Grey
