RS Better World
RS PRO Polypropylene, Recycled Plastic Bin Lid, 600 mm x 400 mm x 30 mm, Grey
- RS Stock No.:
- 630-958
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- Plus 146 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Lid | |
| Sub Type | Lid | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 30mm | |
| Overall Width | 400mm | |
| Overall Depth | 600mm | |
| Colour | Grey | |
| For Use With | 600 x 400 mm Crate | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Compatible Bin Size | 600 x 400 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Lid | ||
Sub Type Lid | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 30mm | ||
Overall Width 400mm | ||
Overall Depth 600mm | ||
Colour Grey | ||
For Use With 600 x 400 mm Crate | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Compatible Bin Size 600 x 400 mm | ||
- COO (Country of Origin):
- IT
RS PRO LED Batten Light, IP20 Rating
This RS PRO bin LID is designed to fit securely on a 600 x 400 mm crate, providing a reliable solution for protecting contents from dust and debris. Made from Durable polypropylene, it is Ideal for use in various industrial and commercial settings.
Features and Benefits
Material: Polypropylene construction ensures durability and resistance to chemicals.
Compatibility: Designed specifically for 600 x 400 mm crates, ensuring a perfect fit.
Protection: Keeps contents safe from dust and debris, maintaining cleanliness.
Compatibility: Designed specifically for 600 x 400 mm crates, ensuring a perfect fit.
Protection: Keeps contents safe from dust and debris, maintaining cleanliness.
Applications
Warehousing
Logistics
Manufacturing
Storage Solutions
Logistics
Manufacturing
Storage Solutions
Additional Information
Complies with REACH and RoHS standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene 300 mm x 400 mm x 30 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 70 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 170 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 130 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 320 mm, Grey
