Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Blue

Subtotal (1 unit)*

€664.31

(exc. VAT)

€817.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.31

*price indicative

RS Stock No.:
659-580
Mfr. Part No.:
16917229.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1125mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is a robust storage solution designed for efficient organisation and accessibility. Constructed from strong sheet steel, it boasts a double-sided design that provides ample space for a variety of items, including up to 144 red bins distributed across six panels. Its wide, stable base ensures excellent support, while the durable powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey not only enhances aesthetics but also adds an extra layer of protection. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, this panel rack is tailored for both functionality and style, making it ideal for workshop environments or retail displays.

Double sided design maximises storage capacity and efficiency

Constructed from robust sheet steel for enhanced durability

Powder coated finish offers protection against wear and tear

Available in RAL 5010 gentian blue and RAL 7035 light grey for a modern appearance

Wide stable base provides excellent support and stability

Accommodates 144 red bins for organised storage solutions

Perfect for workshops or retail environments needing efficient space utilisation

Compact dimensions make it versatile for various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy