Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Blue
- RS Stock No.:
- 660-314
- Mfr. Part No.:
- 16917121.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€442.88
(exc. VAT)
€544.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.88 |
*price indicative
- RS Stock No.:
- 660-314
- Mfr. Part No.:
- 16917121.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to provide a robust and reliable storage solution for a variety of panels. Constructed from durable steel, this double-sided rack ensures stability with its wide base and can accommodate up to eight panels. Its ergonomically crafted with dimensions of 1000x550x1450mm, making it an ideal choice for both space-saving storage and easy access. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, this product not only serves a functional purpose but also enhances the aesthetic appeal of your workspace. With a gross weight of 34.52 kg, the rack is both sturdy and reliable, perfect for both industrial and commercial settings.
Double sided design allows for efficient storage and easy access to panels
Constructed from robust sheet steel for enhanced durability
Wide stable base provides improved stability, preventing tipping
Accommodates up to 8 panels, making it versatile for various applications
Finished in a durable powder coat paint, ensuring longevity and resistance to wear
Stylish RAL 5010 gentian blue and RAL 7035 light grey colours suitable for professional environments
Compact dimensions enable space efficient storage solutions
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
