Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue
- RS Stock No.:
- 659-700
- Mfr. Part No.:
- 16917327.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€627.40
(exc. VAT)
€771.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.40 |
*price indicative
- RS Stock No.:
- 659-700
- Mfr. Part No.:
- 16917327.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for efficient storage and organisation, featuring a robust steel construction that ensures durability. This single-sided rack is equipped with a wide stable base and accommodates up to five panels alongside 60 red bins, making it an ideal solution for both industrial and workshop environments. Finished in a chic combination of RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, this rack not only meets practical storage needs but also adds a touch of modern aesthetics. With dimensions of 1000x550x1775mm and a weight of 37.97kg, this product merges solid performance with space-saving functionality, making it an invaluable asset for any workspace seeking to enhance organisation.
Robust steel construction provides long lasting durability
Wide stable base enhances stability and safety in use
Holds five panels and 60 red bins for versatile storage options
Chic powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey for a modern look
Compact dimensions suits various workplace spaces
Designed for efficient workflow and optimal organisation in any setting
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
