Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey
- RS Stock No.:
- 660-617
- Mfr. Part No.:
- 16917325.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€516.71
(exc. VAT)
€635.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.71 |
*price indicative
- RS Stock No.:
- 660-617
- Mfr. Part No.:
- 16917325.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack combines functionality with robust design, making it an ideal storage solution for various environments. Constructed from durable sheet steel, this rack features a stable base and includes four panels outfitted with 96 blue bins, perfect for organising tools and components. Finished in a sleek, light grey powder coat, it not only offers an aesthetically pleasing appearance but also enhances durability. With ample dimensions of 1000x550x1450mm, this rack is designed to optimise space while providing easy access to stored items, making it a reliable choice for workshops, garages, or industrial settings.
Robust steel construction ensures durability and longevity
Wide stable base enhances stability and prevents tipping
Includes four panels with 96 blue bins for efficient storage
Finished in RAL 7035 light grey for a contemporary look
Powder coated surface resists wear and tear, ensuring lasting performance
Designed for easy access and organisation of tools and materials
Ideal for diverse environments such as workshops and garages
Compact dimensions optimise space without compromising function
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- RS PRO 175mm LCD Inclinometer
