Bott Steel Louvre Panel Storage Unit, 19 mm x 1.3 m x 457 mm, Blue
- RS Stock No.:
- 660-916
- Mfr. Part No.:
- 14025402.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€73.44
(exc. VAT)
€90.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.44 |
*price indicative
- RS Stock No.:
- 660-916
- Mfr. Part No.:
- 14025402.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.3m | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.3m | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust storage solution designed for horizontal wall mounting, adept at maximizing space and organization in any environment. Crafted from fully flanged and reinforced sheet steel, this panel is not only durable but also features a punched louvered form, ideal for accommodating hook-on plastic bins. Finished in a striking gentian blue, with a resilient powder coat paint application, it ensures longevity while adding a touch of style to your workspace. With dimensions of 1300x19x457mm, it seamlessly integrates into various settings without compromising on functionality, serving as a dependable support structure for your storage needs.
Lightweight design at 5.85kg makes installation straightforward
Versatile application across various storage environments
Designed to optimize organizational efficiency and access
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
