Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Anthracite Grey

Subtotal (1 unit)*

€516.71

(exc. VAT)

€635.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€516.71

*price indicative

RS Stock No.:
659-892
Mfr. Part No.:
16917324.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1450mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Anthracite Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is a highly versatile storage solution designed for efficient organisation in any workspace. Boasting robust steel construction, this single-sided rack features a wide, stable base and offers ample storage with four panels that accommodate a total of 96 red bins. Its finish in durable powder coat paint available in both RAL 7035 light grey and RAL 7016 anthracite grey ensures longevity and aesthetic appeal. With compact dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, it provides a perfect balance of space efficiency and storage capacity, making it ideal for a range of applications from workshops to retail environments.

Constructed from robust sheet steel for lasting durability

Single sided design optimises space usage in any environment

Wide, stable base ensures safety and security during use

Holds an impressive 96 red bins for effective sorting and storage

Finished in powder coat paint for a professional look and resistance to wear

Compact dimensions allow for versatile placement in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy