Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Blue
- RS Stock No.:
- 659-935
- Mfr. Part No.:
- 16917323.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€525.91
(exc. VAT)
€646.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.91 |
*price indicative
- RS Stock No.:
- 659-935
- Mfr. Part No.:
- 16917323.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to optimise storage solutions in professional settings. This robust single-sided system boasts a sturdy steel construction featuring a wide, stable base, ensuring safety and durability in any workspace. It houses four panels accompanied by an assortment of 24 red and 36 blue bins, ideal for organising tools and components effectively. Finished in a durable powder coat paint, this rack is not only functional but also aesthetically pleasing, available in a subtle light grey and striking gentian blue. With dimensions of 1000x550x1450mm, it efficiently utilises vertical space while remaining easily accessible, making it the perfect addition to any workshop or industrial environment.
Robust steel construction ensures longevity and stability
Single sided design allows placement against walls, saving floor space
Includes 24 red and 36 blue bins for efficient sorting and storage
Powder coated finish enhances resistance to wear and tear
Available in RAL 7035 light grey and RAL 5010 gentian blue for a modern appearance
Optimised dimensions of 1000x550x1450mm make it an ideal fit for various environments
Wide base provides extra stability, preventing tipping or wobbling
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
