Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Blue
- RS Stock No.:
- 660-463
- Mfr. Part No.:
- 16917228.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€664.31
(exc. VAT)
€817.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.31 |
*price indicative
- RS Stock No.:
- 660-463
- Mfr. Part No.:
- 16917228.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is specifically designed to optimise your storage space while offering a robust and stable solution for organising various items. Constructed from durable sheet steel, it features a wide stable base and is finished in an elegant powder coat paint available in gentian blue and light grey. This double-sided rack includes six panels fitted with 144 blue bins, ensuring efficient accessibility and a tidy workplace. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, it seamlessly blends functionality with aesthetic appeal, making it an indispensable addition to any environment needing reliable storage solutions.
Robust steel construction ensures long lasting durability
Double sided design maximises space and accessibility
Includes six panels and 144 blue bins for ample storage
Elegant powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey
Dimensions of 1000mm x 550mm x 1125mm make it suitable for various settings
Stable base enhances safety and prevents tipping
Ideal for efficiently organising tools, parts, and materials
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
