Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Anthracite

Subtotal (1 unit)*

€811.94

(exc. VAT)

€998.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€811.94

*price indicative

RS Stock No.:
660-477
Mfr. Part No.:
16917220.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1450mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Anthracite

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is designed for efficient storage and organisation, featuring a robust steel construction that ensures durability and stability. Perfect for any workshop or commercial setting, this double-sided rack consists of eight panels that accommodate 192 blue bins, allowing for optimal spatial use. Finished in a hard-wearing powder coat paint, the rack is available in both RAL 7035 light grey and RAL 7016 anthracite grey, ensuring it blends seamlessly into any environment. Its spacious dimensions of 1000mm width, 550mm depth, and 1450mm height make it an excellent choice for those seeking functional organisation without compromising on style.

Constructed from robust sheet steel for long lasting use

Double sided design maximises storage efficiency and accessibility

Accommodates up to 192 blue bins, facilitating clean and organized storage

Finely powder coated for added protection against wear and tear

Stable base design provides added safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy