Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey
- RS Stock No.:
- 660-317
- Mfr. Part No.:
- 16917221.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.94
(exc. VAT)
€998.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.94 |
*price indicative
- RS Stock No.:
- 660-317
- Mfr. Part No.:
- 16917221.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to provide an efficient and robust solution for organisation and storage. Featuring a durable steel construction, this double-sided rack ensures stability with its wide base while accommodating an impressive eight panels fitted with 192 red bins. Perfect for utilising vertical space, this rack supports various tasks, ensuring easy access to tools and components, thus enhancing your workspace's functionality. Finished in a light grey powder coat (RAL 7035), this product not only blends seamlessly into various environments but also stands up to everyday wear and tear. With dimensions of 1000mm in width, 550mm in depth, and a height of 1450mm, it fits comfortably in most settings without compromising accessibility or storage capacity.
Robust steel construction guarantees durability and long lasting performance
Double sided design maximises storage capabilities for better organisation
Wide stable base offers improved safety and stability
Equipped with 192 red bins, providing ample storage for small parts and tools
Light grey powder coated finish ensures an aesthetically pleasing look while resisting wear
Dimensions suited for various environments, maintaining balance between size and functionality
Facilitates ease of access to stored items, enhancing workflow and productivity
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
