Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Blue
- RS Stock No.:
- 660-819
- Mfr. Part No.:
- 16917232.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,014.91
(exc. VAT)
€1,248.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,014.91 |
*price indicative
- RS Stock No.:
- 660-819
- Mfr. Part No.:
- 16917232.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimum storage and organisation within a robust steel construction, ensuring stability and reliability. This double-sided rack features an impressive capacity of 10 panels and 120 red bins, making it ideal for workshops and industrial settings where efficiency is paramount. Finished in a sleek powder coat paint, available in RAL 5010 gentian blue and RAL 7035 light grey, it offers a modern aesthetic while withstanding wear and tear. Its dimensions of 1000mm wide, 550mm deep, and 1775mm high provide a compact yet spacious solution for storing tools and small parts, enhancing your workspaces functionality without compromising on space.
Double sided design maximises storage and accessibility
Constructed from robust sheet steel for durability
Wide stable base ensures excellent stability
Includes 10 panels and 120 red bins for versatile storage
Finished in durable powder coat paint for enhanced longevity
Available in modern RAL 5010 gentian blue and RAL 7035 light grey
Compact dimensions fit seamlessly into various work environments
Designed to keep tools and components organised for quick retrieval
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
