Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- RS Stock No.:
- 659-108
- Mfr. Part No.:
- 16929101.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€262.70
(exc. VAT)
€323.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.70 |
*price indicative
- RS Stock No.:
- 659-108
- Mfr. Part No.:
- 16929101.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Material Sheet Steel | ||
Height 600mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy wall/shelf cupboard is a robust storage solution designed to optimise organisation in any workspace. Featuring a sturdy steel housing and double reinforced doors, this product is built for durability and ease of access. Its sleek design, available in a tasteful combination of light grey and crimson red, complements any office or workshop decor. With a height adjustable galvanised steel shelf capable of supporting up to 35 kg, this cupboard is as versatile as it is functional. Measuring 800 mm in width, 350 mm in depth, and 600 mm in height, it provides ample storage without occupying excessive floor space. Ideal for storing tools, equipment, or paperwork, this cupboard encapsulates reliability and style.
Durable steel housing ensures long lasting use
Reinforced double doors provide additional security and convenience
One adjustable shelf allows for flexible storage options
Powder coated finish for added protection and aesthetic appeal
Available in modern RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions make it suitable for various environments
Shelf load capacity of 35 kg accommodates a range of items
Designed for easy access and efficient organisation
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
