Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,441.19

(exc. VAT)

€1,772.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,441.19

*price indicative

RS Stock No.:
661-102
Mfr. Part No.:
40402033.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Height

985mm

Standards/Approvals

No

Width

650mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet enhances your workspace with its robust design and efficient storage capabilities. Featuring five drawers with a top tray and mat, this cabinet guarantees easy access and organization for various tools and essential items. Crafted with a heavy duty, reinforced steel housing, it provides durability required in a demanding environment. The smooth, 100% extension drawers come with drawer blocking for safety, accommodating up to 50kg per drawer. Finished in a striking crimson red and light grey powder coat, not only does it blend functionality with aesthetics, but it also ensures long lasting protection from wear and tear. With practical dimensions, it's designed to fit seamlessly into any workshop or garage setting.

100% extension drawers allow for full access to contents

Drawer blocking mechanism enhances safety during use

Top tray with mat provides additional workspace convenience

Attractive powder coated finish resists wear and corrosion

Compact dimensions make it highly suitable for space efficient environments

Stylish design available in crimson red and light grey complements any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy