Bott, 6 Drawer Steel Floor Standing Cabinet 985 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,554.86

(exc. VAT)

€1,912.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,554.86

*price indicative

RS Stock No.:
661-804
Mfr. Part No.:
40402035.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Width

650mm

Height

985mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide efficient storage solutions tailored for both industrial and workshop environments. With robust steel housing and a push pull handle, this cabinet embodies durability paired with functionality. Featuring six fully extending drawers, it ensures easy accessibility to tools and equipment, while its sturdy construction supports significant weight while maintaining stability. The cabinet's powder coated finish in a light grey hue not only adds an aesthetically pleasing element but also enhances its resistance to wear and tear, ensuring longevity in demanding workspaces. Whether you need to organise tools or store essential items, this cabinet is a reliable companion for any professional setup.

Constructed with heavy duty reinforced sheet steel for exceptional durability

Offers 100% extension drawers that allow for full access to contents

Features a user friendly push pull handle for easy mobility

Includes six drawers with varied heights suitable for diverse storage needs

Drawer load capacity of 50kg ensures robust performance for heavy tools

Finished in durable powder coat paint for enhanced resistance against scratches and stains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy