Bott, 5 Drawer Steel Floor Standing Workstation 785 mm 800mm, 650 mm
- RS Stock No.:
- 175-535
- Mfr. Part No.:
- 40402107.77v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,583.28
(exc. VAT)
€1,947.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,583.28 |
*price indicative
- RS Stock No.:
- 175-535
- Mfr. Part No.:
- 40402107.77v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workstation | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Width | 800mm | |
| Height | 785mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workstation | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Width 800mm | ||
Height 785mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet is a robust and versatile storage unit, featuring a heavy duty, reinforced steel housing and a convenient push pull handle for easy manoeuvrability. It includes five 100% extension drawers with drawer blocking for secure, full access to stored items, as well as a top tray lined with a protective mat for added convenience. The cabinet is equipped with 125mm diameter castors, allowing for smooth and efficient movement.
Powder coated finish
Made of sheet steel
