Bott, 5 Drawer Steel Floor Standing Cabinet 990 mm 1.05m, 650 mm

Subtotal (1 unit)*

€2,218.75

(exc. VAT)

€2,729.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,218.75

*price indicative

RS Stock No.:
662-505
Mfr. Part No.:
40402166.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Depth

650mm

Height

990mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace efficiency and organisation. With five spacious drawers, it provides ample storage for tools and materials, all while maintaining a sleek, robust design featuring reinforced steel housing. The cabinet's durable powder coated finish in a striking crimson red and light grey adds an aesthetic appeal, ensuring it not only serves a practical function but also complements your workspace decor. This versatile cabinet, featuring a lino worktop, is suitable for various professional environments, facilitating easy access to essential items with its 100% extension drawers. The efficient drawer configuration optimises storage, while the sturdy 125mm diameter castors enable smooth mobility, allowing you to relocate it effortlessly as your workspace needs change.

Constructed from heavy duty sheet steel for maximum durability

Five drawers with a generous load capacity of 50kg each for reliable storage

Drawers feature 100% extension and blocking for enhanced safety and convenience

Designed with a functional lino worktop suitable for various tasks

Available in a sophisticated crimson red and light grey colour scheme

Easy to move thanks to 125mm diameter castors allowing for flexibility in the workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy