Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-787
- Mfr. Part No.:
- 16927007.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,436.56
(exc. VAT)
€1,766.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,436.56 |
*price indicative
- RS Stock No.:
- 660-787
- Mfr. Part No.:
- 16927007.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 980mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 980mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with seven drawers is designed to meet the storage needs of any workshop or office environment. Crafted from robust sheet steel and featuring a powder coated finish in striking crimson red and light grey, this cabinet combines durability with aesthetic appeal. The fully welded steel housing ensures longevity, while its 100% extension drawers incorporate drawer blocking for added safety and ease of access. Each drawer is capable of holding up to 50kg, accommodating a diverse range of tools and materials. With a total height of 980mm and convenient 125mm diameter castors, this mobile cabinet offers both mobility and efficiency, making it an essential addition to any workspace.
Constructed from high quality sheet steel for maximum durability
Features a powder coated surface for increased resistance to wear
Includes seven drawers providing ample storage space for various items
100% extension drawers with blocking mechanism enhance accessibility and safety
Drawer load capacity of 50kg allows for the storage of heavy tools or materials
Stylish design in crimson red and light grey complements any workplace decor
Mobile design with 125mm castors ensures easy manoeuvring around the workspace
Compact dimensions (800x600x980mm) make it ideal for limited spaces
