Stanley 2 Door Steel Floor Standing Storage Cabinet, 460 mm

Subtotal (1 unit)*

€637.74

(exc. VAT)

€784.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€637.74

*price indicative

RS Stock No.:
537-631
Mfr. Part No.:
STST97957-1
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Depth

460mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 2-Door Foldable Tall Cabinet is part of a range of easy to assemble garage storage solutions ideal for keeping your garage, workshop or shed safe, secure and organised. A well organised workplace is the first step towards a successful project. This modular storage system has been designed to ensure that minimal time is wasted on assembly.

Four adjustable levelling feet ensure that the cabinet is set level even on uneven floors

Foldable design allows you to assemble the unit in minutes using the assembly tool provided

Easy to dismantle and re build avoids the hassle of moving a built up cabinet

Related links