Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 658-843
- Mfr. Part No.:
- 16927011.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€773.87
(exc. VAT)
€951.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €773.87 |
*price indicative
- RS Stock No.:
- 658-843
- Mfr. Part No.:
- 16927011.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 965mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is expertly designed to meet the diverse storage needs of any workspace. With its robust, fully welded steel housing and a practical push pull handle, this cabinet provides durable and efficient organisation for tools and materials. The cabinet features two fully extendable drawers with a load capacity of 50kg each, alongside a spacious cupboard fitted with reinforced double doors and a galvanised steel shelf that can support up to 75kg. Finished in a sleek light grey powder coat, this cabinet not only offers exceptional strength but also adds a modern touch to your workspace. With dimensions of 800x550x965mm, it is an ideal storage solution that combines functionality with style.
Robust fully welded steel construction ensures durability
Equipped with a practical push pull handle for easy mobility
Two 100mm drawers provide ample storage space and can hold up to 50kg each
Shelf within the cupboard section supports a maximum load of 75kg
Double reinforced doors offer added security and access to stored items
Finished in durable powder coat paint in RAL 7035 light grey for a professional look
Compact dimensions make it suitable for various workspace environments
100% extension drawers with blocking enhances ease of use and access
125mm diameter castors facilitate smooth movement across different surfaces
