Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1500mm, 600 mm
- RS Stock No.:
- 658-847
- Mfr. Part No.:
- 16923213.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,138.64
(exc. VAT)
€1,400.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.64 |
*price indicative
- RS Stock No.:
- 658-847
- Mfr. Part No.:
- 16923213.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 830mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 1500mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 830mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 1500mm | ||
RoHS Status: Exempt
The Bott versatile mobile storage bench is an ideal solution for efficient workspace organisation. Engineered with a robust steel channel framework, it incorporates an open cupboard alongside three drawers for ample storage. The unit is designed for durability, featuring a 30mm multiplex wood worktop and equipped with 125mm diameter castors for smooth mobility. With an overall size of 1500x600x830mm, it seamlessly fits into various environments, whether in workshops or office settings. The striking crimson red and light grey colour scheme not only enhances its aesthetic appeal but also adds a touch of professionalism to your workspace.
Robust steel channel framework ensures long lasting durability
Includes a spacious worktop made from high quality beech multiplex
Equipped with three drawers, tailored to organise tools and materials efficiently
Drawers feature full extension slides, enabling easy access to all stored items
Total weight capacity of drawers is 75kg, suitable for heavy tools and equipment
Finished in a resilient powder coating for superior scratch resistance
Mobility is enhanced by 125mm castors, providing ease of movement throughout the workspace
Available in a striking crimson red and light grey combination for a modern look
Adjustable galvanised steel shelf allows for customised storage solutions
