Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm

Subtotal (1 unit)*

€1,366.75

(exc. VAT)

€1,681.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,366.75

*price indicative

RS Stock No.:
659-130
Mfr. Part No.:
16927008.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Depth

550mm

Standards/Approvals

No

Height

965mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet offers an efficient storage solution tailored for diverse workspace needs. Designed with a robust, fully welded steel housing, this cabinet features a total of seven drawers, including a top tray with a mat for additional utility. Its drawers provide 100% extension and are equipped with blocking mechanisms, ensuring that they remain securely in place while in use. Finished in a sleek and durable light grey powder coat paint, the cabinet not only enhances the aesthetic of your workspace but is also built to withstand daily wear and tear. With ample storage space and practical functionality, it’s perfect for workshops and commercial environments where organisation is essential.

Constructed from sturdy sheet steel which ensuring long lasting durability

Seven drawers including a top tray optimising storage for various tools and items

Drawers require no tools for extension allowing easy access to contents

Drawer load capacity up to 50kg enabling storage of heavier items

All drawers are equipped with blocking mechanisms for safety during use

Finished in RAL 7035 light grey providing a professional and modern appearance

Features large 125mm diameter castors for easy mobility without sacrificing stability

Designed with a push pull handle for effortless manoeuvrability

Ideal for industrial and commercial settings fulfilling a wide range of organisational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy