Bott 2 Door Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-159
- Mfr. Part No.:
- 16926782.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€919.70
(exc. VAT)
€1,131.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €919.70 |
*price indicative
- RS Stock No.:
- 659-159
- Mfr. Part No.:
- 16926782.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed to provide robust and reliable storage solutions for your workspace. Constructed with fully welded steel housing, this cupboard ensures optimal strength and durability. The double ventilated doors allow for air circulation, maintaining the integrity of stored items. With two adjustable height galvanised steel shelves, each capable of supporting up to 75kg U.D.L., this cupboard offers versatile storage options for various tools and equipment. Finished in a sleek, durable powder coat in light grey (RAL 7035), it is not only functional but also complements any professional environment. Its compact dimensions of 1300x550x1000mm make it ideal for tight spaces while still providing ample storage capacity.
Constructed from fully welded sheet steel for enhanced durability
Double ventilated doors promote airflow to protect stored items
Two adjustable galvanised steel shelves accommodate diverse storage needs
Shelves have a load capacity of 75kg U.D.L. for reliable support
Elegant light grey powder coated finish adds a modern touch to any workspace
Compact dimensions allow for easy placement in limited space
Manufactured in the UK which ensuring high quality craftsmanship
Ventilated door design aids in the preservation of tools and equipment
