Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 659-171
- Mfr. Part No.:
- 16923212.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,156.62
(exc. VAT)
€1,422.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,156.62 |
*price indicative
- RS Stock No.:
- 659-171
- Mfr. Part No.:
- 16923212.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with three drawer cabinet is expertly designed to enhance organisation and efficiency in any workspace. Its robust steel channel framework ensures durability while the integrated storage units provide thoughtful space management. Equipped with a 30mm multiplex wood worktop, this product is not only aesthetically appealing but also practical for various tasks. Delivered fully assembled, it saves you time and effort right out of the box. The cabinet features a generous drawer configuration, delivering reliable functionality while conforming to space efficiency. Finished in a choice of light grey or anthracite grey, it seamlessly fits into any contemporary work environment.
Three spacious drawers offer versatile storage options
Drawers equipped with 100% extension slides support up to 75 kg U.D.L
Adjustable height galvanised steel shelf accommodates varied items
Constructed from durable sheet steel with powder coated finish for longevity
Convenient mobility provided by 125mm diameter castors enabling ease of movement
Worktop crafted from high quality beech multiplex for versatile use
