Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 659-210
- Mfr. Part No.:
- 16929212.24
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 659-210
- Mfr. Part No.:
- 16929212.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1.13m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1.13m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard is designed to provide efficient storage and accessibility in any workspace. Featuring a robust welded steel housing, this cupboard includes a sloping writing top for convenience, alongside a lockable cupboard that ensures safety for your belongings. Its double, reinforced doors open to reveal one adjustable galvanised steel shelf, capable of holding up to 35kg, along with two half width drawers that support up to 10kg each. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only serves a practical purpose but also adds a touch of modern elegance to your environment. With dimensions of 1050mm in width, 550mm in depth, and 1130mm in height, it's an ideal fit for various settings, promoting organisation and efficiency.
Welded steel housing provides durability and longevity
Sloping writing top enhances usability for quick tasks
Lockable cupboard offers secure storage options
Double reinforced doors ensure enhanced access and strength
One adjustable galvanised steel shelf can accommodate various items
Lightweight design allows easy repositioning when needed
Two half width drawers provide organised storage for smaller items
Stylish finish in crimson red and light grey complements modern office aesthetics
