Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-222
- Mfr. Part No.:
- 16926766.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,463.77
(exc. VAT)
€1,800.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,463.77 |
*price indicative
- RS Stock No.:
- 659-222
- Mfr. Part No.:
- 16926766.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed for optimal storage and organisation in professional environments. With a robust, fully welded steel housing featuring a central vertical partition, this cupboard includes double ventilated doors that provide airflow while protecting your items. It has been thoughtfully equipped with two adjustable galvanised steel shelves, each with a load capacity of 75kg, alongside eight drawers of varying heights for customised storage solutions. Finished in a durable powder coated light grey, the cupboard blends functionality with a sleek aesthetic, making it a perfect addition to any workshop or industrial setting. Its compact dimensions of 1050x550x1000mm offer a practical solution without compromising on space.
Robust fully welded steel construction ensures durability and longevity
Ventilated doors enhance airflow protecting items inside
Two adjustable height galvanised steel shelves provide flexible storage options
Eight drawers with 100% extension slides allow for easy access and organisation
Drawers feature a load capacity of up to 75kg suitable for heavy tools and equipment
Finished in a resilient powder coat to resist wear and tear
Main and secondary colours in light grey create a professional look
Central vertical partition optimises space enhancing storage functionality
