Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 350 mm

Subtotal (1 unit)*

€474.22

(exc. VAT)

€583.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.22

*price indicative

RS Stock No.:
659-759
Mfr. Part No.:
16926732.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Depth

350mm

Height

1m

Standards/Approvals

No

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 1000mm Height - 16926732.24


This cupboard provides secure, floor-standing storage for workshops and offices, designed to organise tools, documents and components while occupying minimal floor area. Constructed from steel plate with two hinged doors and internal shelving, it offers a practical solution where durable, lockable containment is required.

Features and Benefits:


• Two internal shelves deliver organised, accessible storage
• Lockable doors enhance security for stored items
• Robust steel plate construction resists workshop wear
• No castors ensures stable placement on uneven floors
• Painted red finish improves visibility in busy areas

Applications


• Used for storing hand tools and maintenance kits
• Suitable for office files requiring locked containment
• Ideal for small parts and consumables segregation
• Can be used in workshops with limited floor space
• Used with benchtop stations for quick-access storage

How compact is the unit for tight layouts?


The footprint measures 800mm wide by 350mm deep, making it suitable for narrow aisles and compact workrooms.

What vertical capacity does the cabinet provide?


The overall height is 1000mm, allowing multiple shelf arrangements for varied item sizes.

How are the shelves configured internally?


It contains two shelves behind the pair of doors, enabling separation of tools and consumables.

What material considerations affect longevity in industrial settings?


Fabricated from steel plate, the structure offers mechanical resistance to impact and abrasion typical in workshops.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy