Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 800mm, 350 mm
- RS Stock No.:
- 660-716
- Mfr. Part No.:
- 16926733.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€669.26
(exc. VAT)
€823.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.26 |
*price indicative
- RS Stock No.:
- 660-716
- Mfr. Part No.:
- 16926733.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926733.19
This cupboard is a tall, floor‑standing storage unit designed for organised storage in industrial and commercial environments. Constructed from steel plate with a secure locking mechanism, it provides a robust solution for storing tools, documents and consumables. The unit has a slim profile and a two‑door configuration that conceals multiple storage levels suitable for workspaces where durable metallic storage is required.
Features and Benefits:
• Four adjustable shelves enable organised item segregation
• Lockable doors protect contents from unauthorised access
• Steel plate construction offers long‑term structural durability
• Floor‑standing design maintains stability without castors
• Anthracite grey finish reduces visible surface wear
• Lockable doors protect contents from unauthorised access
• Steel plate construction offers long‑term structural durability
• Floor‑standing design maintains stability without castors
• Anthracite grey finish reduces visible surface wear
Applications
• Suitable for workshop tool and parts storage
• Ideal for garage organisation and equipment stowage
• Used for office filing and supply storage
• Can be used in maintenance rooms for consumables
• Appropriate for retail stockroom back‑of‑house storage
• Ideal for garage organisation and equipment stowage
• Used for office filing and supply storage
• Can be used in maintenance rooms for consumables
• Appropriate for retail stockroom back‑of‑house storage
How many compartments are provided for internal organisation?
The interior is fitted with four shelving surfaces to separate and store multiple item types.
Can the unit be moved easily around a facility?
It is a non‑wheeled, floor‑standing design so relocation requires manual lifting or the use of handling equipment.
What security provision is included to restrict access?
The doors incorporate a lockable mechanism to secure stored items when not in use.
What material and finish are used to withstand workshop conditions?
Panels are formed from steel plate with an anthracite grey finish chosen for resistance to marking and industrial wear.
