Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 660-858
- Mfr. Part No.:
- 16927005.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,201.02
(exc. VAT)
€1,477.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,201.02 |
*price indicative
- RS Stock No.:
- 660-858
- Mfr. Part No.:
- 16927005.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 965mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is a robust storage solution designed for efficiency and durability. With a fully welded steel housing and a sleek anthracite grey finish, this cabinet not only meets your organisational needs but also adds a modern touch to your workspace. Its six 100% extension drawers equipped with drawer blocking ensure secure storage of tools and supplies, while the top tray with mat enhances functionality. Whether used in a workshop or an office, this cabinet is engineered for heavy duty performance, capable of withstanding everyday wear and tear while providing easy access to your essentials.
Steel construction ensures high durability and longevity
Features 100% extension drawers for complete accessibility
Robust push pull handle for convenient mobility
Equipped with 125mm diameter castors for easy movement
Each drawer can hold a load capacity of 50kg for practical storage
Drawer heights range from 100mm to 175mm accommodating various items
Finished in durable powder coat paint for enhanced surface protection
Modern colour scheme in anthracite grey and light grey complements any environment
Top tray with mat provides a versatile workspace for tools and materials
Customisable drawer configurations to suit individual storage needs
