Bott 0 Door, 6 Drawer Steel Floor Standing Cabinet 965 mm 800mm, 550 mm
- RS Stock No.:
- 660-452
- Mfr. Part No.:
- 16927005.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,146.42
(exc. VAT)
€1,410.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,146.42 |
*price indicative
- RS Stock No.:
- 660-452
- Mfr. Part No.:
- 16927005.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Height | 965mm | |
| Depth | 550mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Height 965mm | ||
Depth 550mm | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 800mm Width, 965mm Height - 16927005.11
This cabinet is a lockable, floor-standing storage solution intended for workshop and service environments. It combines mobile convenience with secure storage to support technicians who require organised access to multiple tool drawers while working across sites.
Features and Benefits:
• Six drawers for organised tool segregation and quick retrieval • Wheeled base for smooth relocation across workshop floors • Lockable mechanism to secure contents during transit or storage • Sheet steel construction for Durable daily workshop use • Twin-colour finish for clear Visual identification in busy areas
Applications
• Suitable for assembly-line technicians in automation facilities • Ideal for electrical fitters carrying handheld tools between jobs • Used for storing test instruments in electronics workstations • Can be used in mechanical maintenance bays for service parts • Suitable for garage workshops needing portable drawer storage
How portable is it for moving between workstations?
It has a wheeled configuration that allows straightforward relocation on flat workshop surfaces and supports movement when loaded with tools.
What security does it offer to prevent unauthorised access?
A built-in lock engages the drawer set to restrict access and keep contents secured when unattended.
Which materials contribute to its durability in industrial use?
The structure is fabricated from sheet steel, chosen for resistance to workshop wear and for supporting regular handling.
How does its design suit technicians who work in multiple disciplines?
The multiple-drawer layout lets users separate tools and components by task, reducing search time during cross-discipline maintenance.
