Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm

Subtotal (1 unit)*

€1,370.83

(exc. VAT)

€1,686.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,370.83

*price indicative

RS Stock No.:
659-254
Mfr. Part No.:
16923204.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Steel

Height

830mm

Depth

600mm

Standards/Approvals

No

Width

1.25m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a 3 drawer cabinet is designed to provide a robust and efficient solution for workspace organisation. This versatile cabinet features a strong, steel channel framework complemented by integrated storage units, offering a sensible blend of functionality and durability. Ideal for workshops or commercial spaces, the storage bench comes fully assembled, ensuring hassle free utilisation right out of the box. With a spacious 30mm multiplex wood worktop and 125mm diameter castors for easy mobility, this cabinet not only maximises storage capacity with six drawers but also maintains an aesthetic appeal with its elegant finish available in light grey and crimson red. The overall dimensions optimise space efficiency without compromising on the quality of materials used.

Constructed from sturdy sheet steel for enhanced durability

Six drawers offer ample storage for tools and supplies

Drawers feature 100% extension slides allowing for easy access

Robust worktop made of beech multiplex for versatility

Finished in resilient powder coat paint which ensuring longevity

Equipped with 125mm castors for effortless movement

Available in two attractive colours: light grey and crimson red

Drawer load capacity of 75kg making it suitable for a range of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy