Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

€812.47

(exc. VAT)

€999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€812.47

*price indicative

RS Stock No.:
659-267
Mfr. Part No.:
16926500.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

350mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is a sturdy and practical storage solution designed for organisational efficiency. Featuring a robust, fully welded steel construction, it is equipped with double reinforced doors that promise durability and security. The cupboard is well suited for busy workspaces, offering 4 adjustable galvanised steel shelves, each with a load capacity of 75kg, enabling versatile storage options for tools or materials. With its sleek powder coated finish in RAL 7035 light grey, this bin cupboard not only enhances the aesthetics of your workspace but also ensures long lasting protection against wear and tear. Its dimensions of 1050x350x1000mm make it compact enough to fit conveniently in various environments, while the included 30 piece No.3 bin kit adds further utility to the space.

Fully welded steel housing provides superior durability and stability

Double reinforced doors ensure secure access and added safety

Four adjustable galvanised steel shelves accommodate diverse storage needs

Powder coated surface offers a long lasting attractive finish that resists damage

Includes a 30 piece bin kit for improved organisation and accessibility

Compact dimensions allow for versatile placement in various settings

Main colour in light grey complements a wide range of surroundings

Designed with a shelf load capacity of 75kg making it ideal for heavy items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy