Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 659-273
- Mfr. Part No.:
- 16926411.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,334.21
(exc. VAT)
€1,641.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,334.21 |
*price indicative
- RS Stock No.:
- 659-273
- Mfr. Part No.:
- 16926411.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is a robust storage solution designed to meet the demands of any workspace. Constructed with a fully welded steel housing, it ensures durability and longevity while offering a versatile storage option for organising tools, equipment, or supplies. Featuring double reinforced doors, the cupboard provides easy access to its 45 steel compartments, each meticulously sized for optimal storage efficiency. With a powder coated finish available in gentian blue and light grey, this cupboard is not only functional but also enhances the aesthetic of your workspace. Designed for practicality, it offers adjustable galvanised steel shelves that handle a load capacity of 75kg each, making it suitable for various applications within industrial or commercial settings.
Sturdy fully welded steel housing ensures long lasting performance
Double reinforced doors provide added security and durability
45 compartments facilitate efficient organisation and storage
Adjustable galvanised steel shelves can accommodate varying storage needs
Powder coated finish enhances resistance to wear and tear
Available in an appealing combination of gentian blue and light grey
Designed for high load capacity supporting up to 75kg per shelf
Manufactured in the UK which ensuring quality craftsmanship
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
