Bott 2 Door, 1 Drawer Sheet Steel Cupboard 600 mm 80mm, 350 mm

Subtotal (1 unit)*

€317.87

(exc. VAT)

€390.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.87

*price indicative

RS Stock No.:
659-546
Mfr. Part No.:
16929103.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

600mm

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso economy wall/shelf cupboard is designed to efficiently store and organize your workspace essentials. Constructed with a robust steel housing, it features double reinforced doors for enhanced durability and security. With two adjustable galvanized steel shelves offering a load capacity of 35kg each, this cupboard easily accommodates various items. It includes a convenient 75mm drawer with a load capacity of 10kg, perfect for smaller tools or stationery. Finished in a high-quality powder coat paint in a stylish combination of light grey and crimson red, this cupboard not only serves a practical purpose but also adds a pop of colours to your environment. Its compact dimensions at 800mm W x 350mm D x 600mm H make it an ideal fit for tight spaces, ensuring you maximize storage without compromising on style.

Compact dimensions ensure efficient use of space in any setting

Shelf load capacity of 35kg offers robust support for various materials

Lightweight at 22.83kg, making it easy to install and reposition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy