Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2000 mm 800mm, 350 mm
- RS Stock No.:
- 659-576
- Mfr. Part No.:
- 16926733.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€638.84
(exc. VAT)
€785.77
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.84 |
*price indicative
- RS Stock No.:
- 659-576
- Mfr. Part No.:
- 16926733.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 800mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 800mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 2000mm Height - 16926733.11
This cupboard is a floor-standing metal storage solution designed for organised storage in industrial and office environments. Finished in gentian blue with light grey accents, it provides a secure, lockable enclosure with two doors and internal shelving to simplify inventory and equipment management.
Features and Benefits:
• Steel plate construction offers robust long-term durability
• Four internal shelves increase organised storage capacity
• Lockable doors enhance protection for stored items
• Floor-standing design removes need for mounting
• Two-door access permits convenient retrieval from both sides
• Four internal shelves increase organised storage capacity
• Lockable doors enhance protection for stored items
• Floor-standing design removes need for mounting
• Two-door access permits convenient retrieval from both sides
Applications
• Suitable for workshop tool and parts storage
• Ideal for secure office document retention
• Used for storing maintenance equipment and consumables
• Can be used for laboratory supplies requiring locked storage
• Ideal for secure office document retention
• Used for storing maintenance equipment and consumables
• Can be used for laboratory supplies requiring locked storage
How is the cupboard secured against unauthorised access?
A locking mechanism is fitted to the doors to restrict access when required.
Can the unit be moved easily around a facility?
The design is non-wheeled, so it is intended for fixed placement rather than frequent relocation.
How is internal storage organised for varied items?
The interior contains four shelves that accommodate stacked or boxed goods and can be arranged to separate different item types.
What materials are used for structural integrity?
Panels and shelving are formed from steel plate to provide a rigid storage envelope.
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 80mm, 550 mm
- Lump & Claw Hammers
