Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 659-591
- Mfr. Part No.:
- 16929214.24
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 659-591
- Mfr. Part No.:
- 16929214.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.13m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.13m | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard is designed to provide a sturdy and versatile storage solution for any office or educational environment. Its welded steel housing offers durability while featuring a sloping writing top for comfort during use. The lockable cupboard is complemented by double reinforced doors and two adjustable-height galvanized steel shelves, ensuring a load capacity of 35kg. Finished in a resilient powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only meets practical needs but also adds a splash of colours to your space. Its generous dimensions of 1050x550x1130mm optimize storage capacity without compromising on accessibility.
Finishing in powder-coated surfaces ensures a long-lasting, scratch-resistant outer layer
Available in eye-catching colours is light grey and crimson red, suitable for diverse settings
Two half-width drawers with a load capacity of 10kg each for convenient storage solutions
