Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm

Subtotal (1 unit)*

€546.04

(exc. VAT)

€671.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.04

*price indicative

RS Stock No.:
659-614
Mfr. Part No.:
16926270.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Width

1.05m

Depth

350mm

Standards/Approvals

No

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall shelf cupboard offers a robust storage solution tailored for versatile environments. This unit features a fully welded steel housing, ensuring durability and stability in high-demand settings. The cupboard is fitted with double window panel doors, providing easy access and visibility of contents. With 2 adjustable galvanized steel shelves capable of supporting up to 75kg U.D.L., it maximizes storage efficiency while maintaining a tidy appearance. Finished in a durable powder coat in light grey (RAL 7035), it not only complements modern workspace aesthetics but also resists wear and tear. Its compact dimensions of 1050x350x800mm make it ideal for both small and large spaces, ensuring that organization does not mean sacrificing valuable floor space.

Sleek light grey colours scheme (RAL 7035) aligns with contemporary design trends

Compact dimensions (WxDxH is 1050x350x800mm) fit conveniently in diverse settings

Ideal for use in workshops, garages, or offices, promoting organized storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy