Bott 2 Door, 1 Drawer Sheet Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 660-583
- Mfr. Part No.:
- 16926590.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€772.08
(exc. VAT)
€949.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.08 |
*price indicative
- RS Stock No.:
- 660-583
- Mfr. Part No.:
- 16926590.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Lectern Cupboard is an essential storage solution designed with efficiency and durability in mind. This robust cupboard features fully welded steel housing, providing a sloping top for writing, a lockable enclosed area, and double reinforced doors for maximum security. The cupboard is equipped with an adjustable galvanised steel shelf capable of holding up to 75kg and a drawer fitted with 100% extension slides, also supporting 75kg. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat, its both functional and aesthetically pleasing, making it suitable for various settings. With dimensions of 1050mm in width, 550mm in depth, and 1130mm in height, this cupboard meets diverse storage needs while maintaining a sleek appearance.
Constructed from robust fully welded sheet steel for enhanced durability
Features a sloping top writing surface to facilitate ease of use
Lockable cupboard to ensure storage security
Double reinforced doors providing additional structural integrity
Includes 1 adjustable galvanised steel shelf that supports up to 75kg
Drawer slides 100% open for easy access to contents with a load capacity of 75kg
Finished in high quality powder coat paint for lasting finish
Available in a modern colour scheme of crimson red and light grey
Compact dimensions allow for versatile placement in various environments
