Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,020.12

(exc. VAT)

€1,254.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,020.12

*price indicative

RS Stock No.:
659-660
Mfr. Part No.:
16927009.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Height

980mm

Width

80mm

Standards/Approvals

No

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer-door cabinet is expertly designed to enhance your workspace efficiency and organization. Featuring a solid, fully welded steel construction, this cabinet stands strong against the rigors of daily use. With two 100% extension drawers, you can easily access all your tools and materials, while the robust drawer blocking mechanism ensures safety and reliability. The cabinet incorporates an ample cupboard section with reinforced double doors and a galvanized steel shelf, offering significant storage capacity. Finished in a durable powder coat paint and standing at a spacious WxDxH of 800x600x980mm, it boasts an eye-catching colours scheme of crimson red and light grey, making it both functional and stylish for any environment.

Designed with push-pull handles for convenient operation

Maneuverability enhanced by 125mm diameter castors

Compact WxDxH dimensions of 800x600x980mm fit seamlessly in various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy