Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 350 mm
- RS Stock No.:
- 660-221
- Mfr. Part No.:
- 16926732.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€474.22
(exc. VAT)
€583.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.22 |
*price indicative
- RS Stock No.:
- 660-221
- Mfr. Part No.:
- 16926732.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Depth | 350mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Depth 350mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926732.19
This cupboard provides secure, floor-mounted storage for tools and supplies in workshop, garage or office environments. Constructed from steel plate with a powder-finish anthracite appearance, it offers a lockable, double-door solution with internal shelving to organise items while remaining stable on the floor.
Features and Benefits:
• Two internal shelves increase organised storage capacity
• Lockable doors restrict unauthorised access to contents
• Steel plate construction delivers robust load support
• Dual doors permit wide access for large items
• Powder-coated finish resists surface wear and corrosion
• Floor-standing design eliminates the need for wall fixing
• Lockable doors restrict unauthorised access to contents
• Steel plate construction delivers robust load support
• Dual doors permit wide access for large items
• Powder-coated finish resists surface wear and corrosion
• Floor-standing design eliminates the need for wall fixing
Applications
• Suitable for workshop tool organisation and locking
• Ideal for garage storage of parts and consumables
• Used with maintenance rooms for labelled component storage
• Can be used for office supply security and stationery control
• Suitable for industrial stores requiring metal cabinet solutions
• Ideal for garage storage of parts and consumables
• Used with maintenance rooms for labelled component storage
• Can be used for office supply security and stationery control
• Suitable for industrial stores requiring metal cabinet solutions
How many doors and shelves does it include?
It incorporates two doors and two shelves to separate and store items efficiently.
Is the unit mobile for repositioning around a site?
No, it is designed as a floor-standing cabinet and does not include castors.
What are the external width and depth for planning installation?
The cabinet measures 800mm in width and 350mm in depth for siting considerations.
What is the overall height for clearance and shelving alignment?
The overall height is 1000mm which assists in vertical slotting within storage layouts.
