Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-772
- Mfr. Part No.:
- 16926219.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€800.32
(exc. VAT)
€984.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €800.32 |
*price indicative
- RS Stock No.:
- 659-772
- Mfr. Part No.:
- 16926219.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to offer efficient storage solutions for various environments, featuring a durable steel construction that ensures long-lasting reliability. With double, reinforced doors and adjustable galvanized steel shelves capable of supporting up to 75kg, this cupboard is ideal for both industrial and commercial settings. Finished with a robust powder coat in a striking crimson red (RAL 3004) and complemented by light grey (RAL 7035), it not only stands out visually but also enhances the durability of the surfaces. The cupboard's dimensions of 1050mm in width, 350mm in depth, and 2000mm in height make it a substantial yet practical addition to any workspace, ensuring that tools and materials are well-organized and easily accessible.
Secondary colours of light grey complements various interior designs
Designed to hold a maximum shelf load capacity of 75kg, catering to various storage needs
Optimized dimensions enable effective use of vertical space while maintaining accessibility
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
