Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-823
- Mfr. Part No.:
- 16926511.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,616.90
(exc. VAT)
€1,988.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,616.90 |
*price indicative
- RS Stock No.:
- 659-823
- Mfr. Part No.:
- 16926511.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso compartment cupboard is designed to maximize storage and organization efficiency in workspaces. With a resilient, fully welded steel construction, it features double reinforced doors for secure access and longevity. This cupboard comprises 14 adjustable galvanized steel shelves, each capable of bearing up to 75kg, making it ideal for storing tools and equipment. Its ample 60 compartments, each measuring 235mm wide, 310mm deep, and 100mm high, enable optimal space utilization. Finished with durable powder coat paint in a sleek gentian blue and light grey, this cupboard not only offers practicality but also enhances the aesthetics of any environment. Measuring 1050mm in width, 350mm in depth, and 2000mm in height, it provides a substantial yet unobtrusive presence in your workspace.
Available in RAL 5010 gentian blue and RAL 7035 light grey for a stylish appearance
Overall dimensions of 1050mm width, 350mm depth, and 2000mm height fit well in various spaces
Ideal for workshops, garages, and industrial settings, enhancing efficiency and order
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
