Bott 2 Door, 1 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€745.45

(exc. VAT)

€916.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€745.45

*price indicative

RS Stock No.:
659-850
Mfr. Part No.:
16926552.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Depth

550mm

Height

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso kitted cupboard is expertly designed for optimal storage solutions in professional environments. Manufactured with a robust, fully welded steel housing, this cupboard ensures durability and longevity, accommodating a variety of items securely. Equipped with double, reinforced doors that open wide, it features two adjustable height, galvanized steel shelves that can hold up to 75kg each, perfect for organizing tools and equipment. Additionally, a smoothly gliding 125mm drawer with 100% extension slides offers convenient access to smaller items. Finished in a stylish and discreet powder coat paint in light grey (RAL 7035), this piece not only performs exceptionally but also complements your workspace aesthetics effortlessly.

Compact dimensions (WxDxH is 1050x550x1000mm) make it suitable for various workspaces

Light grey colours blends seamlessly into any environment

Ideal for storing tools and equipment, ensuring an organized workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy