Bott 0 Door, 7 Drawer Steel Floor Standing Cabinet 980 mm 800mm, 600 mm

Subtotal (1 unit)*

€1,436.56

(exc. VAT)

€1,766.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,436.56

*price indicative

RS Stock No.:
659-859
Mfr. Part No.:
16927007.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

0

Number of Shelves

0

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Depth

600mm

Height

980mm

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 800mm Width, 980mm Height - 16927007.11


This cabinet provides secure, mobile storage designed for workshop and industrial settings. Constructed from robust sheet steel and finished in gentian blue with light grey accents, it is a floor-standing unit on wheels that keeps tools and components organised while remaining easy to reposition. The unit includes multiple drawers and a locking mechanism to protect contents during transit or overnight storage.

Features and Benefits:


• Seven drawers offering organised access to tools and parts • Lockable mechanism securing contents during movement • Wheeled base enabling quick relocation across workshop floors • Sheet steel construction delivering Durable day-to-day use • Floor-standing design providing stable storage on site

Applications


• Suitable for assembly benches in automation workshops • Ideal for maintenance bays in electrical installations • Used for storing hand tools in mechanical workshops • Can be used for component storage in electronics workstations • Suitable for garage environments requiring mobile tool storage

How many storage compartments are provided for tool segregation?


The unit contains seven individual drawers configured for sorting tools and small parts.

Can the cabinet be moved easily on uneven workshop floors?


Mobility is provided by a wheeled base that facilitates relocation

wheel design supports movement across typical workshop surfaces.

What materials contribute to the unit's durability in industrial use?


The body and drawer structure are fabricated from sheet steel to withstand routine workshop handling and contact.

Is the cabinet intended to be used on a workbench or the floor?


It is designed as a floor-standing unit offering stable, ground-level storage for heavier tool loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy